B064-0211-284-Z
vs
CH03283M100-00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SMP TECHNOLOGY INC
CVILUX CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.1 inch
0.079 inch
Body Depth
0.335 inch
1.095 inch
Body Length
0.2 inch
1.397 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
600VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Mating Contact Pitch
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
2
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
PCB Contact Row Spacing
5.08 mm
Plating Thickness
15u inch
15u inch
Rated Current (Signal)
3 A
1 A
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
1.27 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
2
28
Base Number Matches
1
1
Rohs Code
Yes
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE6T
Mounting Option 1
LOCKING
Option
GENERAL PURPOSE
Reference Standard
UL
UL Flammability Code
94V-0
Compare B064-0211-284-Z with alternatives
Compare CH03283M100-00 with alternatives