A070URD30TTI0250 vs X300124 feature comparison

A070URD30TTI0250 Mersen Electrical Power

Buy Now Datasheet

X300124 Mersen Electrical Power

Buy Now Datasheet
Active Active
MERSEN S A MERSEN S A
compliant compliant
EAR99
8536.10.00.40
FAST ULTRA FAST
40 mm 39 mm
40 mm 41 mm
50.5 mm 134.6 mm
INDICATOR INDICATOR
ELECTRIC FUSE ELECTRIC FUSE
5800 J
PANEL MOUNT INLINE/HOLDER
200000 A 200000 A
250 A 250 A
700 V 700 V
CCC, CE, CSA, IEC, UL CCC; CE; CSA; EAC; IEC; UL
NO NO
THREADED TAB/BLADE
1 1
30

Compare A070URD30TTI0250 with alternatives

Compare X300124 with alternatives