A070UD31LI250 vs BS36UR69V250P feature comparison

A070UD31LI250 Mersen Electrical Power

Buy Now Datasheet

BS36UR69V250P Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic ULTRA FAST
Body Breadth 51 mm
Body Height 56.5 mm 39.7 mm
Body Length or Diameter 47.6 mm 60 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 4700 J 8760 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK BULK
Rated Breaking Capacity 200000 A 200000 A
Rated Current 250 A 250 A
Rated Voltage(AC) 690 V 690 V
Reference Standard CCC; CE; CSA; EAC; IEC; UL; VDE BS 88-4
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1

Compare A070UD31LI250 with alternatives

Compare BS36UR69V250P with alternatives