A05D-10-B-A-B-1 vs 1253H-03W-L feature comparison

A05D-10-B-A-B-1 Don Connex Electronics Co Ltd

Buy Now Datasheet

1253H-03W-L Ratioplast Electronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer DON CONNEX ELECTRONICS CO LTD RATIOPLAST-ELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature CENTRAL BUMP
Body Breadth 0.161 inch 0.091 inch
Body Depth 0.197 inch 0.228 inch
Body Length 0.575 inch 0.22 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU SN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 3000000000 Ω 100000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYAMIDE
Mating Contact Pitch 0.079 inch 0.049 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Plating Thickness 5u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Termination Type IDC CRIMP
Total Number of Contacts 10 3
Base Number Matches 1 1
Contact Finish Termination TIN
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Wire Size-Max 26 AWG
Wire Size-Min 32 AWG

Compare A05D-10-B-A-B-1 with alternatives

Compare 1253H-03W-L with alternatives