Part Details for A05D-10-B-A-B-1 by Don Connex Electronics Co Ltd
Overview of A05D-10-B-A-B-1 by Don Connex Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for A05D-10-B-A-B-1
A05D-10-B-A-B-1 CAD Models
A05D-10-B-A-B-1 Part Data Attributes
|
A05D-10-B-A-B-1
Don Connex Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A05D-10-B-A-B-1
Don Connex Electronics Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Black Insulator, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DON CONNEX ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | CENTRAL BUMP | |
Body Breadth | 0.161 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.575 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 3000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 10 |
Alternate Parts for A05D-10-B-A-B-1
This table gives cross-reference parts and alternative options found for A05D-10-B-A-B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A05D-10-B-A-B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1250H-03W-L | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Ratioplast Electronics | A05D-10-B-A-B-1 vs 1250H-03W-L |
BFC-B-10-NP-GD05 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Black Insulator, Plug | Central Components Manufacturing | A05D-10-B-A-B-1 vs BFC-B-10-NP-GD05 |
1251H-03R-L | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Ratioplast Electronics | A05D-10-B-A-B-1 vs 1251H-03R-L |
A1255H-3P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Housing,Female,3 Positions,Gray; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A05D-10-B-A-B-1 vs A1255H-3P |
A1253H00-3P | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Brown Insulator, Plug | Jowle Technology Co Ltd | A05D-10-B-A-B-1 vs A1253H00-3P |
1253H-03W-L | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Plug | Ratioplast Electronics | A05D-10-B-A-B-1 vs 1253H-03W-L |
A1252H-3P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Housing,Female,3 Positions,Gray; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A05D-10-B-A-B-1 vs A1252H-3P |
A1251H-3P | Connector; 1.25mm (0.049 in) Pitch Housing,With Friction Lock,3 Positions,Natural; Temperature Range: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | A05D-10-B-A-B-1 vs A1251H-3P |
DFF03H | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Gray Insulator, Plug | AUK Contractors Co Ltd | A05D-10-B-A-B-1 vs DFF03H |
BFC-A-10-P-GD05 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Central Components Manufacturing | A05D-10-B-A-B-1 vs BFC-A-10-P-GD05 |