A01-24-A-S-A-1-G vs A01E-24-A-S-C-2-G feature comparison

A01-24-A-S-A-1-G Don Connex Electronics Co Ltd

Buy Now Datasheet

A01E-24-A-S-C-2-G Don Connex Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DON CONNEX ELECTRONICS CO LTD DON CONNEX ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.272 inch 0.272 inch
Body Depth 0.567 inch 0.567 inch
Body Length 1.385 inch 1.385 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 3000000000 Ω 3000000000 Ω
Insulator Color BLACK GRAY
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Termination Type IDC IDC
Total Number of Contacts 24 24
Base Number Matches 1 1

Compare A01-24-A-S-A-1-G with alternatives

Compare A01E-24-A-S-C-2-G with alternatives