Part Details for A01E-24-A-S-C-2-G by Don Connex Electronics Co Ltd
Overview of A01E-24-A-S-C-2-G by Don Connex Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Part Details for A01E-24-A-S-C-2-G
A01E-24-A-S-C-2-G CAD Models
A01E-24-A-S-C-2-G Part Data Attributes
|
A01E-24-A-S-C-2-G
Don Connex Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A01E-24-A-S-C-2-G
Don Connex Electronics Co Ltd
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DON CONNEX ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.272 inch | |
Body Depth | 0.567 inch | |
Body Length | 1.385 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 3000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 24 |
Alternate Parts for A01E-24-A-S-C-2-G
This table gives cross-reference parts and alternative options found for A01E-24-A-S-C-2-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A01E-24-A-S-C-2-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A01-24-B-S-D-2-G | Don Connex Electronics Co Ltd | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | A01E-24-A-S-C-2-G vs A01-24-B-S-D-2-G |
A01E-24-A-S-A-2-G | Don Connex Electronics Co Ltd | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | A01E-24-A-S-C-2-G vs A01E-24-A-S-A-2-G |
A01-24-B-S-A-2-G | Don Connex Electronics Co Ltd | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | A01E-24-A-S-C-2-G vs A01-24-B-S-A-2-G |
A01-24-A-S-C-2-G | Don Connex Electronics Co Ltd | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | A01E-24-A-S-C-2-G vs A01-24-A-S-C-2-G |
A01A-24-A-S-B-1-G | Don Connex Electronics Co Ltd | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | A01E-24-A-S-C-2-G vs A01A-24-A-S-B-1-G |
A01A-24-B-S-A-1-G | Don Connex Electronics Co Ltd | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | A01E-24-A-S-C-2-G vs A01A-24-B-S-A-1-G |
A01-24-A-S-C-1-G | Don Connex Electronics Co Ltd | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | A01E-24-A-S-C-2-G vs A01-24-A-S-C-1-G |
A01A-24-B-S-B-1-G | Don Connex Electronics Co Ltd | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | A01E-24-A-S-C-2-G vs A01A-24-B-S-B-1-G |
A01-24-A-S-D-1-G | Don Connex Electronics Co Ltd | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | A01E-24-A-S-C-2-G vs A01-24-A-S-D-1-G |
A01-24-A-S-A-2-G | Don Connex Electronics Co Ltd | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | A01E-24-A-S-C-2-G vs A01-24-A-S-A-2-G |