MDV1-15PS003K
vs
MDB1-15PS001K
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
JACKSCREW-STANDARD
|
|
Body Breadth |
0.215 inch
|
0.218 inch
|
Body Depth |
0.171 inch
|
0.191 inch
|
Body Length |
0.662 inch
|
0.938 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
AU
|
AU
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
8 mΩ
|
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
600VAC V
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYESTER
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mounting Option 2 |
JACKSCREW
|
|
Mounting Type |
PANEL
|
PANEL
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Rated Current (Signal) |
3 A
|
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Total Number of Contacts |
15
|
15
|
Wire Size-Max |
26 AWG
|
25 AWG
|
Wire Size-Min |
26 AWG
|
26 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MDV1-15PS003K with alternatives
Compare MDB1-15PS001K with alternatives