A-CCS32-Z-SM-R
vs
PCS-032A-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASSMANN WSW COMPONENTS GMBH
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
STANDARD: UL 94V-0
Body Breadth
0.715 inch
Body Depth
0.181 inch
Body Length
0.813 inch
Contact Finish Mating
SN
TIN LEAD
Contact Finish Termination
TIN
TIN LEAD
Contact Material
P-CUSN
PHOSPHOR BRONZE
Contact Style
BELLOWED TYPE
Current Rating
1 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PLCC32
PLCC32
Dielectric Withstanding Voltage
500VAC V
Housing Material
GLASS FILLED POLYPHENYLENE SULPHIDE
POLYPHENYLENE SULFIDE
Insulation Resistance
1000000000 Ω
Mounting Style
STRAIGHT
Number of Contacts
32
32
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Termination Type
SURFACE MOUNT
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Compare A-CCS32-Z-SM-R with alternatives
Compare PCS-032A-1 with alternatives