PCS-032A-1 vs 69802-032PT feature comparison

PCS-032A-1 TE Connectivity

Buy Now Datasheet

69802-032PT Amphenol FCi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Contact Finish Mating TIN LEAD
Contact Finish Termination TIN LEAD TIN (150) OVER NICKEL
Contact Material PHOSPHOR BRONZE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC32 PLCC32
Housing Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e0 e3
Number of Contacts 32 32
Base Number Matches 4 1

Compare PCS-032A-1 with alternatives

Compare 69802-032PT with alternatives