A-CCS032-Z-R vs 69802-068 feature comparison

A-CCS032-Z-R ASSMANN WSW components GmbH

Buy Now Datasheet

69802-068 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ASSMANN WSW COMPONENTS GMBH FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.738 inch 1.218 inch
Body Length 0.839 inch 1.218 inch
Contact Configuration 7X9 17X17
Contact Finish Mating NOT SPECIFIED TIN LEAD (150) OVER NICKEL
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Style BELLOWED TYPE BELLOWED TYPE
Current Rating 1 A 1 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC32 PLCC68
Dielectric Withstanding Voltage 600VAC V 600VAC V
Housing Material GLASS FILLED POLYPHENYLENE SULPHIDE POLYPHENYLENE SULFIDE
Insulation Resistance 1000000000 Ω 10000000000 Ω
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 32 68
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Termination Type SOLDER
Base Number Matches 1 1
Additional Feature STANDARD: UL 94V-0
Body Depth 0.176 inch
Contact Finish Termination TIN LEAD OVER NICKEL
JESD-609 Code e0

Compare A-CCS032-Z-R with alternatives

Compare 69802-068 with alternatives