A-7674-B13D102A vs 95287-313H feature comparison

A-7674-B13D102A Molex

Buy Now Datasheet

95287-313H Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (200) OVER COPPER
Contact Finish Termination TIN (200) OVER COPPER
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 13 13
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 2
Mounting Style RIGHT ANGLE
Terminal Pitch 2.54 mm

Compare A-7674-B13D102A with alternatives

Compare 95287-313H with alternatives