A-7674-B13D102A vs 1-641307-3 feature comparison

A-7674-B13D102A Molex

Buy Now Datasheet

1-641307-3 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (200) OVER COPPER NOT SPECIFIED
Contact Finish Termination TIN (200) OVER COPPER
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 13 13
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Additional Feature AMP
Contact Material NOT SPECIFIED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare A-7674-B13D102A with alternatives

Compare 1-641307-3 with alternatives