A-2014-2-3-LP/FS-R vs MJB2-88DBR5 feature comparison

A-2014-2-3-LP/FS-R ASSMANN WSW components GmbH

Buy Now Datasheet

MJB2-88DBR5 Ratioplast Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ASSMANN ELECTRONICS INC RATIOPLAST-ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.53 inch 0.535 inch
Body Depth 0.62 inch 0.625 inch
Body Length 0.72 inch 0.649 inch
Body/Shell Style JACK JACK
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 20 mΩ 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Dielectric Withstanding Voltage 1000VAC V 1400VAC V
Durability 500 Cycles 500 Cycles
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Shell Finish NICKEL NICKEL
Shell Material BRASS BRASS
Terminal Length 0.1 inch 0.126 inch
Terminal Pitch 2.032 mm 2.032 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Filter Feature NO
Mixed Contacts NO

Compare A-2014-2-3-LP/FS-R with alternatives

Compare MJB2-88DBR5 with alternatives