There are no models available for this part yet.
Overview of A-2014-2-3-LP/FS-R by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2014VS-66NMED | Coilcraft Inc | General Purpose Inductor, 0.066uH, 20%, Air-Core, 7754 | |
2014VS-251MEB | Coilcraft Inc | General Purpose Inductor, 0.257uH, 20%, Air-Core, 7754 | |
2014VS-201MEB | Coilcraft Inc | General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754 |
CAD Models for A-2014-2-3-LP/FS-R by ASSMANN WSW components GmbH
Part Data Attributes for A-2014-2-3-LP/FS-R by ASSMANN WSW components GmbH
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ASSMANN ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.53 inch
|
Body Depth
|
0.62 inch
|
Body Length
|
0.72 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Terminal Length
|
0.1 inch
|
Terminal Pitch
|
2.032 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
Alternate Parts for A-2014-2-3-LP/FS-R
This table gives cross-reference parts and alternative options found for A-2014-2-3-LP/FS-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-2014-2-3-LP/FS-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJB2-88DBYR | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | A-2014-2-3-LP/FS-R vs MJB2-88DBYR |
MJB2-88DB0N | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | A-2014-2-3-LP/FS-R vs MJB2-88DB0N |
MJB2-88DB90 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | A-2014-2-3-LP/FS-R vs MJB2-88DB90 |
MJB2-88DB5Y | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | A-2014-2-3-LP/FS-R vs MJB2-88DB5Y |
MJB2-88DB0X | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | A-2014-2-3-LP/FS-R vs MJB2-88DB0X |
MJB2-88DB09 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | A-2014-2-3-LP/FS-R vs MJB2-88DB09 |
MJB2-88DB6N | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | A-2014-2-3-LP/FS-R vs MJB2-88DB6N |
MJB2-88DB5N | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | A-2014-2-3-LP/FS-R vs MJB2-88DB5N |
MJB2-88DBN4 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | A-2014-2-3-LP/FS-R vs MJB2-88DBN4 |
MJB2-88DBRN | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Ratioplast Electronics | A-2014-2-3-LP/FS-R vs MJB2-88DBRN |