A-2014-2-3-LP/FS-R
vs
MJB2-88DB3R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ASSMANN ELECTRONICS INC
RATIOPLAST-ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Board Mounting Option
SPLIT BOARD LOCK
SPLIT BOARD LOCK
Body Breadth
0.53 inch
0.535 inch
Body Depth
0.62 inch
0.625 inch
Body Length
0.72 inch
0.649 inch
Body/Shell Style
JACK
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
1400VAC V
Durability
500 Cycles
500 Cycles
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
STAGGERED
STAGGERED
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Shell Finish
NICKEL
NICKEL
Shell Material
BRASS
BRASS
Terminal Length
0.1 inch
0.126 inch
Terminal Pitch
2.032 mm
2.032 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
Base Number Matches
1
1
Filter Feature
NO
Mixed Contacts
NO
Compare A-2014-2-3-LP/FS-R with alternatives
Compare MJB2-88DB3R with alternatives