A-2014-2-1-LP/FS
vs
RJMG1-6361-91-01MR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ASSMANN ELECTRONICS INC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Samacsys Manufacturer
ASSMANN WSW components GmbH
Board Mounting Option
SPLIT BOARD LOCK
HOLE .125-.137
Body Breadth
0.523 inch
0.531 inch
Body Depth
0.641 inch
1.001 inch
Body Length
0.701 inch
0.657 inch
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
Durability
750 Cycles
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
BLACK
JESD-609 Code
e3
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
Plating Thickness
15u inch
15u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
UL
Shell Finish
NICKEL
Shell Material
COPPER ALLOY
STAINLESS STEEL
Terminal Length
0.128 inch
0.126 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
Base Number Matches
2
1
Rohs Code
Yes
Compare A-2014-2-1-LP/FS with alternatives
Compare RJMG1-6361-91-01MR with alternatives