RJMG1-6361-91-01MR
vs
RJMG1-6346-31-01MR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Board Mounting Option
HOLE .125-.137
HOLE .125-.137
Body Breadth
0.531 inch
0.531 inch
Body Depth
1.001 inch
1.001 inch
Body Length
0.657 inch
0.657 inch
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
AU
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Insulator Color
BLACK
BLACK
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number of Ports
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
15u inch
15u inch
Reference Standard
UL
UL
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Terminal Length
0.126 inch
0.126 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
Base Number Matches
1
1
Compare RJMG1-6361-91-01MR with alternatives
Compare RJMG1-6346-31-01MR with alternatives