9TCS1082NLGI8
vs
TMP303ADRLR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFN
|
SOT
|
Package Description |
0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32
|
SOT-563, 6 PIN
|
Pin Count |
32
|
6
|
Manufacturer Package Code |
VFQFPN
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
ANALOG CIRCUIT
|
JESD-30 Code |
S-XQCC-N32
|
R-PDSO-F6
|
JESD-609 Code |
e3
|
e4
|
Length |
5 mm
|
1.6 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
6
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
VSOF
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.9 mm
|
0.6 mm
|
Supply Voltage-Max (Vsup) |
3.465 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3.135 V
|
1.4 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
NO LEAD
|
FLAT
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5 mm
|
1.2 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Texas Instruments
|
Number of Channels |
|
1
|
Supply Current-Max (Isup) |
|
0.005 mA
|
|
|
|
Compare 9TCS1082NLGI8 with alternatives
Compare TMP303ADRLR with alternatives