Part Details for 9TCS1082NLGI8 by Integrated Device Technology Inc
Overview of 9TCS1082NLGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 9TCS1082NLGI8
9TCS1082NLGI8 CAD Models
9TCS1082NLGI8 Part Data Attributes
|
9TCS1082NLGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9TCS1082NLGI8
Integrated Device Technology Inc
Analog Circuit, 1 Func, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for 9TCS1082NLGI8
This table gives cross-reference parts and alternative options found for 9TCS1082NLGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9TCS1082NLGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9TCS1082NLGI | Analog Circuit, 1 Func | Renesas Electronics Corporation | 9TCS1082NLGI8 vs 9TCS1082NLGI |
9TCS1082NLGI8 | Analog Circuit, 1 Func | Renesas Electronics Corporation | 9TCS1082NLGI8 vs 9TCS1082NLGI8 |