9SQL4952BNLGI vs AD9577BCPZ-R7 feature comparison

9SQL4952BNLGI Integrated Device Technology Inc

Buy Now Datasheet

AD9577BCPZ-R7 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC ANALOG DEVICES INC
Package Description VFQFPN-24 LFCSP-40
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-11-04
JESD-30 Code S-XQCC-N24 S-XQCC-N40
Length 4 mm 6 mm
Number of Terminals 24 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 100 MHz 637.5 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Primary Clock/Crystal Frequency-Nom 25 MHz 25 MHz
Seated Height-Max 1 mm 0.8 mm
Supply Voltage-Max 3.465 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 4 mm 6 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFN
Pin Count 40
Manufacturer Package Code CP-40-7
Samacsys Manufacturer Analog Devices
JESD-609 Code e3
Moisture Sensitivity Level 3
Package Equivalence Code LCC40,.24SQ,20
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)

Compare 9SQL4952BNLGI with alternatives

Compare AD9577BCPZ-R7 with alternatives