AD9577BCPZ-R7 vs 8430S10AYI-02LFT feature comparison

AD9577BCPZ-R7 Analog Devices Inc

Buy Now Datasheet

8430S10AYI-02LFT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFN QFP
Package Description LFCSP-40 HTFQFP,
Pin Count 40 48
Manufacturer Package Code CP-40-7
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
JESD-30 Code S-XQCC-N40 S-PQFP-G48
JESD-609 Code e3 e3
Length 6 mm 7 mm
Moisture Sensitivity Level 3
Number of Terminals 40 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 637.5 MHz 133.333 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HTFQFP
Package Equivalence Code LCC40,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 25 MHz 25 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm 7 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1

Compare AD9577BCPZ-R7 with alternatives

Compare 8430S10AYI-02LFT with alternatives