9SQL4952BNLGI vs 932SQ425AKLF feature comparison

9SQL4952BNLGI Integrated Device Technology Inc

Buy Now Datasheet

932SQ425AKLF Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description VFQFPN-24 MLF-56
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-11-04
JESD-30 Code S-XQCC-N24 S-XQCC-N56
Length 4 mm 8 mm
Number of Terminals 24 56
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 100 MHz 133.33 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Primary Clock/Crystal Frequency-Nom 25 MHz 25 MHz
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4 mm 8 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code VFQFPN
Pin Count 56
Manufacturer Package Code NLG56P3
JESD-609 Code e3
Moisture Sensitivity Level 3
Terminal Finish TIN

Compare 9SQL4952BNLGI with alternatives

Compare 932SQ425AKLF with alternatives