932SQ425AKLF
vs
9SQL4958BNDGI8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
VFQFPN
Package Description
MLF-56
VFQFPN-48
Pin Count
56
Manufacturer Package Code
NLG56P3
Reach Compliance Code
unknown
compliant
ECCN Code
NLR
EAR99
HTS Code
8542390001
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
JESD-30 Code
S-PQCC-N56
S-XQCC-N48
JESD-609 Code
e3
Length
8 mm
6 mm
Moisture Sensitivity Level
3
Number of Terminals
56
48
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
133.33 MHz
100 MHz
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC56,.31SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom
25 MHz
25 MHz
Seated Height-Max
1 mm
1 mm
Supply Current-Max
350 mA
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
8 mm
6 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches
2
1
Date Of Intro
2016-10-28
Temperature Grade
INDUSTRIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 9SQL4958BNDGI8 with alternatives