9FGV0231AKLF
vs
SI5335A-B07802-GM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
SILICON LABORATORIES INC
Part Package Code
VFQFPN
Package Description
VFQFPN-24
QFN-24
Pin Count
24
Manufacturer Package Code
NLG24P1
Reach Compliance Code
compliant
compliant
ECCN Code
NLR
EAR99
HTS Code
8542390001
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
JESD-30 Code
S-XQCC-N24
S-XQCC-N24
JESD-609 Code
e3
e4
Length
4 mm
4 mm
Moisture Sensitivity Level
1
Number of Terminals
24
24
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
100 MHz
350 MHz
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Primary Clock/Crystal Frequency-Nom
27 MHz
27 MHz
Qualification Status
Not Qualified
Seated Height-Max
1 mm
0.9 mm
Supply Current-Max
18 mA
Supply Voltage-Max
1.9 V
1.98 V
Supply Voltage-Min
1.7 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches
2
2
Additional Feature
ALSO OPERATES AT 2.5V AND 3.3V NOMINAL SUPPLY
Compare SI5335A-B07802-GM with alternatives