-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-output 1.8 V PCIe Gen1-4 Clock Generator, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGV0231AKLFT | Renesas Electronics Corporation | 2-output 1.8 V PCIe Gen1-4 Clock Generator | |
9FGV0231AKLF | Renesas Electronics Corporation | 2-output 1.8 V PCIe Gen1-4 Clock Generator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2646-5-ND
|
DigiKey | IC CLOCK GENERATOR 24VFQFPN Min Qty: 490 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6749 | Buy Now |
DISTI #
9FGV0231AKLF
|
Avnet Americas | Clock Generator 27MHz 2-OUT 24-Pin VFQFPN Tray - Trays (Alt: 9FGV0231AKLF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2222 | Buy Now |
DISTI #
972-9FGV0231AKLF
|
Mouser Electronics | Clock Generators & Support Products PCIe CLOCK GENERATOR GEN 1/2/3, 2 OUT RoHS: Compliant | 471 |
|
$1.5500 / $2.9400 | Buy Now |
|
Future Electronics | 2 O/P 1.8V PCIE CLOCK GEN, ZO=33 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.5200 / $1.5800 | Buy Now |
DISTI #
9FGV0231AKLF
|
Avnet Silica | Clock Generator 27MHz 2-OUT 24-Pin VFQFPN Tray (Alt: 9FGV0231AKLF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9FGV0231AKLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9FGV0231AKLF
Renesas Electronics Corporation
2-output 1.8 V PCIe Gen1-4 Clock Generator, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |