9FGL0651BKILFT vs 9FGL0651CKILFT feature comparison

9FGL0651BKILFT Integrated Device Technology Inc

Buy Now Datasheet

9FGL0651CKILFT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code VFQFPN VFQFPN
Package Description VFQFPN-40 VFQFPN-40
Pin Count 40 40
Manufacturer Package Code NDG40P2 NDG40P2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-06-22 2018-09-18
JESD-30 Code S-XQCC-N40 S-XQCC-N40
JESD-609 Code e3 e3
Length 5 mm 5 mm
Moisture Sensitivity Level 3 3
Number of Terminals 40 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 100 MHz 100 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 40 MHz 25 MHz
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1
Package Equivalence Code LCC40,.2SQ,16
Supply Current-Max 32 mA

Compare 9FGL0651BKILFT with alternatives

Compare 9FGL0651CKILFT with alternatives