9FGL0651CKILFT vs SL28PCIE10ALCT feature comparison

9FGL0651CKILFT Integrated Device Technology Inc

Buy Now Datasheet

SL28PCIE10ALCT Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC SILICON LABORATORIES INC
Part Package Code VFQFPN QFN
Package Description VFQFPN-40 QFN-32
Pin Count 40 32
Manufacturer Package Code NDG40P2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-09-18
JESD-30 Code S-XQCC-N40 S-XQCC-N32
JESD-609 Code e3
Length 5 mm 5 mm
Moisture Sensitivity Level 3
Number of Terminals 40 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 100 MHz 100 MHz
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC40,.2SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom 25 MHz 25 MHz
Seated Height-Max 1 mm 0.8 mm
Supply Current-Max 32 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 2 1
Qualification Status Not Qualified
Technology CMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 9FGL0651CKILFT with alternatives

Compare SL28PCIE10ALCT with alternatives