9FGL0651AKILFT
vs
9FGL699AKLFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
VFQFPN
VFQFPN
Package Description
5 X 5 MM, 0.40 MM PITCH, ROHS COMPLIANT, VFQFPN-40
ROHS COMPLIANT, MLF-32
Pin Count
40
32
Manufacturer Package Code
NDG40P2
NLG32P1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-XQCC-N40
S-XQCC-N32
JESD-609 Code
e3
e3
Length
5 mm
5 mm
Moisture Sensitivity Level
3
3
Number of Terminals
40
32
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
100 MHz
100 MHz
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Primary Clock/Crystal Frequency-Nom
40 MHz
25 MHz
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN
TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
5 mm
5 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches
1
2
Package Equivalence Code
LCC32,.2SQ,20
Qualification Status
Not Qualified
Supply Current-Max
40 mA
Compare 9FGL0651AKILFT with alternatives
Compare 9FGL699AKLFT with alternatives