9FGL0651AKILFT
vs
9FGL0651CKILF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
RENESAS ELECTRONICS CORP
Part Package Code
VFQFPN
VFQFPN
Package Description
5 X 5 MM, 0.40 MM PITCH, ROHS COMPLIANT, VFQFPN-40
Pin Count
40
40
Manufacturer Package Code
NDG40P2
NDG40P2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
NLR
HTS Code
8542.39.00.01
8542390001
JESD-30 Code
S-XQCC-N40
S-XQCC-N40
JESD-609 Code
e3
e3
Length
5 mm
5 mm
Moisture Sensitivity Level
3
3
Number of Terminals
40
40
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Clock Frequency-Max
100 MHz
100 MHz
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Primary Clock/Crystal Frequency-Nom
40 MHz
25 MHz
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
5 mm
5 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
CLOCK GENERATOR, PCIe
Base Number Matches
1
2
Samacsys Manufacturer
Renesas Electronics
Additional Feature
PCIe Generation 1,2,3,4,5
Package Equivalence Code
LCC40,.2SQ,16
Supply Current-Max
20 mA
Compare 9FGL0651AKILFT with alternatives
Compare 9FGL0651CKILF with alternatives