9DM960627-24SY072 vs 851-06Z20-24S50 feature comparison

9DM960627-24SY072 TE Connectivity

Buy Now Datasheet

851-06Z20-24S50 SOURIAU-SUNBANK

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD SOURIAU INC
Reach Compliance Code unknown not_compliant
Additional Feature STANDARD: MIL-C-26482D STANDARD: MIL-C-26482
Body/Shell Style RECEPTACLE-RECEPTACLE PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender FEMALE-FEMALE FEMALE-MALE-FEMALE-MALE
Coupling Type SNAP-THREADED BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL
Option GENERAL PURPOSE HERMETIC
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 24 24
Base Number Matches 1 5
Rohs Code No
Contact Finish Mating GOLD
Contact Finish Termination TIN
Contact Material NOT SPECIFIED
JESD-609 Code e3

Compare 9DM960627-24SY072 with alternatives

Compare 851-06Z20-24S50 with alternatives