851-06Z20-24S50 vs 9DM970027-24PB072 feature comparison

851-06Z20-24S50 SOURIAU-SUNBANK

Buy Now Datasheet

9DM970027-24PB072 TE Connectivity / Deutsch

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SOURIAU INC DEUTSCH CORP
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-C-26482 STANDARD: MIL-C-26482D
Body/Shell Style PLUG PLUG-PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating GOLD
Contact Finish Termination TIN
Contact Gender FEMALE-MALE-FEMALE-MALE MALE-MALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET THREADED-THREADED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance YES YES
Mixed Contacts NO NO
Option HERMETIC GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 24 24
Base Number Matches 2 2
Shell Finish CADMIUM

Compare 851-06Z20-24S50 with alternatives

Compare 9DM970027-24PB072 with alternatives