9DM960627-24PC072
vs
851-01A20-24S5002
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
SOURIAU INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C-26482D
|
STANDARD: MIL-C-26482
|
Body/Shell Style |
RECEPTACLE-RECEPTACLE
|
RECEPTACLE
|
Connector Type |
CIRCULAR ADAPTER
|
CIRCULAR CONNECTOR ADAPTER
|
Contact Gender |
MALE-MALE
|
FEMALE
|
Coupling Type |
SNAP-THREADED
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
|
Option |
GENERAL PURPOSE
|
HERMETIC
|
Shell Finish |
CADMIUM
|
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Total Number of Contacts |
24
|
24
|
Base Number Matches |
2
|
2
|
Contact Finish Mating |
|
GOLD
|
Contact Finish Termination |
|
TIN
|
Contact Material |
|
NOT SPECIFIED
|
JESD-609 Code |
|
e3
|
|
|
|
Compare 9DM960627-24PC072 with alternatives
Compare 851-01A20-24S5002 with alternatives