9C12063A2213FKPF3 vs RMCS1/8221K1%A feature comparison

9C12063A2213FKPF3 YAGEO Corporation

Buy Now Datasheet

RMCS1/8221K1%A SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
YAGEO CORP STACKPOLE ELECTRONICS INC
compliant unknown
EAR99 EAR99
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
TR, Paper, 10 Inch BULK
0.25 W 0.25 W
221000 Ω 221000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
CHIP, ROHS COMPLIANT
8533.21.00.30
ANTI-SULFUR
RMCS
RECTANGULAR PACKAGE
70 °C
RMCS1/8(100PPM,1%)

Compare 9C12063A2213FKPF3 with alternatives

Compare RMCS1/8221K1%A with alternatives