9C12063A2213FKPF3 vs WR12X2213FQR feature comparison

9C12063A2213FKPF3 YAGEO Corporation

Buy Now Datasheet

WR12X2213FQR Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
YAGEO CORP WALSIN TECHNOLOGY CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.1 mm 3.1 mm
SMT SMT
1.6 mm 1.6 mm
TR, Paper, 10 Inch TR, Paper, 10 Inch
0.25 W 0.25 W
221000 Ω 221000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
200 V 200 V
1 1
Yes
CHIP, ROHS COMPLIANT
8533.21.00.30
RATED AC VOLTAGE : 200
RECTANGULAR PACKAGE
70 °C

Compare 9C12063A2213FKPF3 with alternatives

Compare WR12X2213FQR with alternatives