9C12063A2213FKPF3 vs 1206S4F2213TDE feature comparison

9C12063A2213FKPF3 YAGEO Corporation

Buy Now Datasheet

1206S4F2213TDE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Obsolete Active
YAGEO CORP ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.6 mm 1.55 mm
TR, Paper, 10 Inch
0.25 W 0.25 W
221000 Ω 221000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1% 1%
200 V 200 V
1 1

Compare 9C12063A2213FKPF3 with alternatives

Compare 1206S4F2213TDE with alternatives