9C04021A6804JKPF4 vs WR04X685JTL feature comparison

9C04021A6804JKPF4 YAGEO Corporation

Buy Now Datasheet

WR04X685JTL Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
YAGEO CORP WALSIN TECHNOLOGY CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 10 Inch TR, PAPER, 7 INCH
0.0625 W 0.0625 W
6800000 Ω 6800000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
50 V 50 V
1 1
Yes
CHIP
8533.21.00.30
FLAME PROOF
70 °C

Compare 9C04021A6804JKPF4 with alternatives

Compare WR04X685JTL with alternatives