9C04021A6804JKPF4 vs RM04J685CTD feature comparison

9C04021A6804JKPF4 YAGEO Corporation

Buy Now Datasheet

RM04J685CTD Cal-Chip Electronics

Buy Now Datasheet
Yes
Obsolete Active
YAGEO CORP CAL-CHIP ELECTRONICS INC
compliant unknown
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 10 Inch TR, Paper, 7 Inch
0.0625 W 0.0625 W
6800000 Ω 6800000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
50 V 50 V
1 1
SMT, 0402
8533.21.00.30
70 °C

Compare 9C04021A6804JKPF4 with alternatives

Compare RM04J685CTD with alternatives