98ULPA877AHLF-T vs ICS98ULPA877AHILF-T feature comparison

98ULPA877AHLF-T Integrated Device Technology Inc

Buy Now Datasheet

ICS98ULPA877AHILF-T Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC RENESAS ELECTRONICS CORP
Part Package Code BGA
Package Description LFBGA, BGA52,6X10,25 LFBGA, BGA52,6X10,25
Pin Count 52
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 98ULPA 98ULPA
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code R-PBGA-B52 R-PBGA-B52
JESD-609 Code e1 e1
Length 7 mm 7 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.009 A 0.009 A
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 52 52
Number of True Outputs 10 10
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA52,6X10,25 BGA52,6X10,25
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.04 ns 0.04 ns
Seated Height-Max 1.31 mm 1.31 mm
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.5 mm 4.5 mm
fmax-Min 410 MHz 410 MHz
Base Number Matches 1 2

Compare 98ULPA877AHLF-T with alternatives

Compare ICS98ULPA877AHILF-T with alternatives