98464-T61B50-LF vs 98464-T61-50ULF feature comparison

98464-T61B50-LF Amphenol FCi

Buy Now Datasheet

98464-T61-50ULF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN (79) OVER NICKEL (50) MATTE TIN (79) OVER NICKEL (50)
Contact Finish Termination MATTE TIN (79) OVER NICKEL (50) Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material COPPER ALLOY COPPER ALLOY
JESD-609 Code e3 e3
Manufacturer Series 98464
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.24 inch
Body Length 2.024 inch
Body/Shell Style PLUG
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V
Durability 100 Cycles
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Color CREAM
Insulator Material POLYETHYLENE
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL, CSA
Terminal Length 0.098 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER
Total Number of Contacts 50

Compare 98464-T61B50-LF with alternatives

Compare 98464-T61-50ULF with alternatives