98464-T61B50-LF vs 98464-S61B50 feature comparison

98464-T61B50-LF Amphenol FCi

Buy Now Datasheet

98464-S61B50 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN (79) OVER NICKEL (50) GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Contact Finish Termination MATTE TIN (79) OVER NICKEL (50) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material COPPER ALLOY COPPER ALLOY
JESD-609 Code e3 e0
Manufacturer Series 98464
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
Reference Standard UL, CSA
Termination Type SOLDER
Total Number of Contacts 50
UL Flammability Code 94V-0

Compare 98464-T61B50-LF with alternatives

Compare 98464-S61B50 with alternatives