98451-801A16
vs
90897-1161
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL ICC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.19 inch
|
0.335 inch
|
Body Depth |
0.307 inch
|
0.642 inch
|
Body Length |
0.8 inch
|
1.566 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Finish Termination |
TIN/LEAD OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYETHYLENE
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.461 mm
|
2.54 mm
|
Plating Thickness |
15u inch
|
4u inch
|
Reference Standard |
UL
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
16
|
16
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
Molex
|
Board Mounting Option |
|
HOLE .086-.098
|
Body/Shell Style |
|
RECEPTACLE
|
Mounting Option 1 |
|
LATCH & EJECT
|
Mounting Option 2 |
|
FRICTION LOCK
|
Polarization Key |
|
POLARIZED HOUSING
|
Terminal Length |
|
0.102 inch
|
|
|
|
Compare 98451-801A16 with alternatives
Compare 90897-1161 with alternatives