90897-1161 vs 98451-301A16 feature comparison

90897-1161 Molex

Buy Now Datasheet

98451-301A16 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Board Mounting Option HOLE .086-.098
Body Breadth 0.335 inch 0.19 inch
Body Depth 0.642 inch 0.307 inch
Body Length 1.566 inch 0.8 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN-PB ON NI
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 FRICTION LOCK
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.461 mm
Plating Thickness 4u inch 150u inch
Polarization Key POLARIZED HOUSING
Terminal Length 0.102 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 16 16
Base Number Matches 1 2
Contact Finish Termination TIN/LEAD OVER NICKEL
Contact Material PHOSPHOR BRONZE
Insulator Color BLACK
Insulator Material POLYETHYLENE
Reference Standard UL

Compare 90897-1161 with alternatives

Compare 98451-301A16 with alternatives