97-3100A-20-14P(639) vs MS3100A20-14P feature comparison

97-3100A-20-14P(639) Amphenol Corporation

Buy Now Datasheet

MS3100A20-14P Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-C 5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 3,2 3,2
Contact Sizes 12,8 12,8
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT NON-ENVIR
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 20 20
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
Base Number Matches 1 2
Other Description Receptacle, Wall Mount
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Unique Insert Number 20-14

Compare 97-3100A-20-14P(639) with alternatives

Compare MS3100A20-14P with alternatives