MS3100A20-14P
vs
ACSL00AF20-14P(116)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD:MIL-C-5015, POLARIZATION AVAILABLE
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
3,2
3,2
Contact Sizes
12,8
12,8
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION/MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
OLIVE DRAB CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINIUM ALLOY
Shell Size
20
20
Termination Type
SOLDER
SOLDER
Total Number of Contacts
5
5
Base Number Matches
2
1
Other Description
WALL MOUNTING RECEPTACLE
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Unique Insert Number
20-14
Compare MS3100A20-14P with alternatives
Compare ACSL00AF20-14P(116) with alternatives