9616DM
vs
MAX1488ECSD+
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
,
|
0.150 INCH, MS-012B, SOIC-14
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
Additional Feature |
|
1 SINGLE INPUT DRIVER
|
Differential Output |
|
NO
|
Driver Number of Bits |
|
1
|
High Level Input Current-Max |
|
0.000002 A
|
Input Characteristics |
|
GATED
|
Interface Standard |
|
EIA-232; V.28; EIA-562
|
JESD-30 Code |
|
R-PDSO-G14
|
JESD-609 Code |
|
e3
|
Length |
|
8.65 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
4
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Out Swing-Min |
|
7.4 V
|
Output Characteristics |
|
TOTEM-POLE
|
Output Polarity |
|
INVERTED
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP14,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Receive Delay-Max |
|
|
Seated Height-Max |
|
1.75 mm
|
Supply Current-Max |
|
0.18 mA
|
Supply Voltage-Max |
|
13.2 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
12 V
|
Supply Voltage1-Max |
|
-13.2 V
|
Supply Voltage1-Min |
|
-4.5 V
|
Supply Voltage1-Nom |
|
-12 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transmit Delay-Max |
|
5400 ns
|
Width |
|
3.9 mm
|
|
|
|
Compare 9616DM with alternatives
Compare MAX1488ECSD+ with alternatives