9615DMQB
vs
SNJ55113FKR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
QLCC
|
Package Description |
DIP, DIP16,.3
|
QCCN,
|
Pin Count |
16
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Characteristics |
DIFFERENTIAL
|
GATED
|
Interface IC Type |
LINE RECEIVER
|
LINE DRIVER
|
Interface Standard |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
JESD-30 Code |
R-CDIP-T16
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
|
Length |
19.4945 mm
|
8.89 mm
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Low Current-Max |
0.015 A
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
QCCN
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
50 ns
|
|
Receiver Number of Bits |
2
|
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-PRF-38535
|
Seated Height-Max |
5.08 mm
|
2.03 mm
|
Supply Current-Max |
50 mA
|
65 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
8.89 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
1 SINGLE INPUT DRIVER
|
Differential Output |
|
YES
|
Driver Number of Bits |
|
2
|
Output Polarity |
|
COMPLEMENTARY
|
Transmit Delay-Max |
|
20 ns
|
|
|
|
Compare 9615DMQB with alternatives
Compare SNJ55113FKR with alternatives