9615DMB
vs
SN75113D
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP16,.3
PLASTIC, SOIC-16
Pin Count
16
16
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL
GATED
Interface IC Type
LINE RECEIVER
LINE DRIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-CDIP-T16
R-PDSO-G16
JESD-609 Code
e0
Length
19.431 mm
9.9 mm
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Output Low Current-Max
0.015 A
Output Polarity
INVERTED
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Receiver Number of Bits
2
Screening Level
MIL-STD-883 Class B (Modified)
Seated Height-Max
5.08 mm
1.75 mm
Supply Current-Max
50 mA
65 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
Additional Feature
1 SINGLE INPUT DRIVER
Differential Output
YES
Driver Number of Bits
2
High Level Input Current-Max
0.00004 A
Out Swing-Min
1.6 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
30 ns
Compare 9615DMB with alternatives
Compare SN75113D with alternatives