9614PC
vs
SN75115NSRE4
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
SOP,
Pin Count
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
Driver Number of Bits
2
High Level Input Current-Max
0.00004 A
Input Characteristics
STANDARD
DIFFERENTIAL
Interface IC Type
LINE DRIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e4
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
1.55 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Receive Delay-Max
75 ns
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
30 ns
Base Number Matches
2
2
Additional Feature
OPEN-COLLECTOR OR TOTEM-POLE OUTPUT
Length
10.2 mm
Receiver Number of Bits
2
Seated Height-Max
2 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Width
5.3 mm
Compare 9614PC with alternatives