9614DC vs SN55115FK feature comparison

9614DC Fairchild Semiconductor Corporation

Buy Now Datasheet

SN55115FK Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP QLCC
Package Description DIP, DIP16,.3 QCCN, LCC20,.35SQ
Pin Count 16 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES
Driver Number of Bits 2
High Level Input Current-Max 0.00004 A
Input Characteristics GATED DIFFERENTIAL
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-GDIP-T16 S-CQCC-N20
JESD-609 Code e0
Length 19.4945 mm 8.89 mm
Number of Functions 2 2
Number of Terminals 16 20
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Out Swing-Min 1.55 V
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP16,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 50 ns
Seated Height-Max 5.08 mm 2.03 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Transmit Delay-Max 30 ns 50 ns
Width 7.62 mm 8.89 mm
Base Number Matches 2 1
Additional Feature CONFIGURABLE TOTEM-POLE OUTPUTS
Output Low Current-Max 0.015 A
Output Polarity INVERTED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Receiver Number of Bits 2
Supply Current-Max 50 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 9614DC with alternatives

Compare SN55115FK with alternatives